- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1715365
1715365
Phoenix Contact
PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 2, Connection method: S ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 2, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 A°, Color: green
Search Keywords: 1715365
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1715365
-
Alias/AKA:MKDSL-1-5/-2-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
650
can ship
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$1.276
250
$1.064
500
$1.048
1,000
$0.962
2,500
$0.936
5,000
$0.912
7,500
$0.898
10,000 +
$0.885
Click for Quote
Log in
to unlock special pricing