- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1714977
1714977
Phoenix Contact
The 1714977 is a 2-position, black plug component for printed-circuit boards, featuring a screw connection and a 3.5 mm pitch.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1714977 is a 2-position, black plug component for printed-circuit boards, featuring a screw connection and a 3.5 mm pitch.
Search Keywords: 1714977
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1714977
-
Alias/AKA:MC-1-5/-2-STF-3-5-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
627
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
50
$2.27
100
$2.26
250
$2.22
500
$2.19
1,000
$2.14
2,500
$2.13
5,000
$1.92
7,500 +
$1.91
Click for Quote
Log in
to unlock special pricing