Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1714968

PCB terminal block - nominal current: 32 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - pitch: 6.35 mm - nu ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - pitch: 6.35 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 5.1 mm. The article can be aligned to create different nos. of positions!
Search Keywords: 1714968
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1714968
Alias/AKA: MKDS-5/-3-6-35
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: PC Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 6.35 mm
Number of Circuits: 3
Maximum Voltage Rating: 630 V
Maximum Current Rating: 32 A
Wire Size: 10-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1714968 RoHS compliant?
Yes, 1714968 is RoHS compliant.
What is the lead time for 1714968?
The standard lead time for 1714968 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
500   can ship 11/30/26
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.81
100
$1.80
250
$1.79
500
$1.77
1,000
$1.76
2,500
$1.75
5,000
$1.74
7,500 +
$1.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!