- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1714942
1714942
Phoenix Contact
Conn PC Terminal Block 3 POS 6.35mm Solder Thru-Hole 32A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block 3 POS 6.35mm Solder Thru-Hole 32A
Search Keywords: 1714942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1714942
-
Alias/AKA:MKDS-5/-3-6-35-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:6.35 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:32 A
-
Wire Size:10-24 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
50
$2.29
100
$2.15
250
$2.03
500
$1.94
1,000
$1.89
2,500
$1.84
5,000
$1.82
7,500 +
$1.79
Click for Quote
Log in
to unlock special pricing