- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1714913
Phoenix Contact
1714913
Conn Terminal Block 3 POS 9.52mm Solder ST Thru-Hole 32A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 3 POS 9.52mm Solder ST Thru-Hole 32A
Search Keywords: 1714913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1714913
-
Alias/AKA:MKDS-5/-3-9-5-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.52 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:32 A
-
Wire Size:10-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1714913 RoHS compliant?
Yes, 1714913 is RoHS compliant.
What is the lead time for 1714913?
The standard lead time for 1714913 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
50
$2.40
100
$2.26
250
$2.13
500
$2.04
1,000
$1.99
2,500
$1.94
5,000
$1.91
7,500 +
$1.89
Click for Quote
Log in
to unlock special pricing