- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1714333
1714333
Phoenix Contact
PCB connector - nominal current: 16 A - rated voltage (III/2): 1000 V - nominal cross section: 2.5 mm² - number of positions: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 16 A - rated voltage (III/2): 1000 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: 1714333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1714333
-
Alias/AKA:GMSTB-2-5-HCV/-8-ST-7-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:7.62 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:16 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
13
$19.32
25
$15.07
38
$13.88
50 +
$13.61
Click for Quote
Log in
to unlock special pricing