- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1714271
1714271
Phoenix Contact
Plug component, Nominal current 12 A, Rated voltage (III/2) 320 V, Number of positions 4, Pitch 5 mm, Connection method Screw ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current 12 A, Rated voltage (III/2) 320 V, Number of positions 4, Pitch 5 mm, Connection method Screw connection with tension sleeve, Color orange, Contact surface Tin
Search Keywords: 1714271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1714271
-
Alias/AKA:MSTBT-2-5/-4-ST-OG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15,400
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$7.02
25
$6.23
100
$5.52
300
$5.15
500
$5.07
1,000
$4.99
2,500
$4.92
5,000 +
$4.85
Click for Quote
Log in
to unlock special pricing