- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1713936
1713936
Phoenix Contact
Conn Terminal Block 8 POS 5mm Solder 17.5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 8 POS 5mm Solder 17.5A
Search Keywords: 1713936
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1713936
-
Alias/AKA:PTA 1 5/ 8-5 0 BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:17.5 A
-
Wire Size:14-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
10
$3.33
25
$2.39
50
$1.73
100
$1.43
250
$1.37
500
$1.34
1,000 +
$1.30
Click for Quote
Log in
to unlock special pricing