- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1713910
1713910
Phoenix Contact
PCB connector - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 1 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: 1713910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1713910
-
Alias/AKA:TVFKC-1-5/10-ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
13
$24.16
25
$18.85
38
$17.36
50 +
$17.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments