Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1713897

The 1713897 is an 8-position, female printed-circuit board connector with a 5 mm pitch and a tool-free push-in spring connecti ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1713897 is an 8-position, female printed-circuit board connector with a 5 mm pitch and a tool-free push-in spring connection.
Search Keywords: 1713897
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1713897
  • Alias/AKA:
    TVFKC-1-5/-8-ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    GR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    N/A
  • Pitch:
    5 mm
  • Maximum Voltage Rating:
    320 V
  • Maximum Current Rating:
    10 A
  • Wire Size:
    16-24 AWG
  • Operating Temperature:
    -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1713897 RoHS compliant?
Yes, 1713897 is RoHS compliant.
What is the lead time for 1713897?
The standard lead time for 1713897 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks can ship 10/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.46
10
$12.06
25
$11.72
50
$11.48
100
$11.34
250
$11.20
500 +
$11.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!