- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1713868
1713868
Phoenix Contact
PCB connector - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 5 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: 1713868
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1713868
-
Alias/AKA:TVFKC-1-5/-5-ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:N/A
-
Pitch:5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:10 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
5
$10.99
25
$9.81
50
$9.11
100
$8.73
250
$8.50
500
$8.28
1,000 +
$8.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments