- Home ›
- All Products›
- 1713845
1713845
Phoenix Contact
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Cable lug connection - number of ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Cable lug connection - number of positions: 1 - load current: 150 A - cross section: 16 mm² - 50 mm² - connection direction of the conductor to plug-in direction: -90 ° - width: 18.8 mm - color: gray
Search Keywords: 1713845
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1713845
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$22.60
5
$22.26
20
$20.02
40
$19.20
60
$18.91
100
$18.63
260 +
$18.20
Click for Quote
Log in
to unlock special pricing