- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1713839
1713839
Phoenix Contact
PCB connector - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 2 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin - pin layout: Linear pinning
Search Keywords: 1713839
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1713839
-
Alias/AKA:TVFKC-1-5/-2-ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:10 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
504
can ship
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$3.81
100
$3.59
250
$3.45
500
$3.35
1,000
$3.27
2,500
$3.22
5,000
$3.17
7,500 +
$3.12
Click for Quote
Log in
to unlock special pricing