Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1713736

PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 55 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 4.5 mm. The article can be aligned to create different nos. of positions!
Search Keywords: 1713736
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1713736
Alias/AKA: SMKDS-3/-3-5-08
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: PC Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5.08 mm
Number of Circuits: 3
Maximum Voltage Rating: 400 V
Maximum Current Rating: 24 A
Wire Size: 12-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1713736 RoHS compliant?
Yes, 1713736 is RoHS compliant.
What is the lead time for 1713736?
The standard lead time for 1713736 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 542
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.22
50
$3.11
300
$3.06
500
$3.04
1,000
$3.03
2,500
$3.02
5,000
$3.01
7,500 +
$3.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!