- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1713709
1713709
Phoenix Contact
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 150 A - connection direction of the conductor to plug-in direction: 0 ° - width: 18.8 mm - color: gray
Search Keywords: 1713709
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1713709
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$24.56
5
$24.20
20
$21.76
40
$20.86
60
$20.55
100
$20.24
260 +
$19.78
Click for Quote
Log in
to unlock special pricing