- Home ›
- All Products›
- 1713363
1713363
Phoenix Contact
Conn Wire to Board HDR 4 POS 3.81mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 4 POS 3.81mm Solder ST Thru-Hole
Search Keywords: 1713363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1713363
-
Alias/AKA:MCV154GF381P26THRR56
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Gender:HDR
-
Family:1707654
-
Pitch:3.81 mm
-
Termination Method:Solder
-
Type:Wire to Board
-
Mounting:Through Hole
-
Maximum Voltage Rating:160 V
-
Number of Contacts:4
-
Body Orientation:Straight
-
Maximum Current Rating:8 A
-
Operating Temperature:N/A
-
Maximum Contact Resistance:N/A
-
Dimension:25.63 x 7.25 x 9.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
5
$4.53
50
$3.77
200
$3.56
400
$3.36
600
$3.31
1,000
$3.26
2,600
$3.19
5,000 +
$3.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments