- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1713347
1713347
Phoenix Contact
Conn Wire to Board HDR 2 POS 3.81mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 2 POS 3.81mm Solder ST Thru-Hole
Search Keywords: 1713347
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1713347
-
Alias/AKA:MCV152GF381P26THRR32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$3.78
50
$3.15
200
$2.97
400
$2.81
600
$2.77
1,000
$2.73
2,600
$2.67
5,000 +
$2.63
Click for Quote
Log in
to unlock special pricing