- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1713286
Phoenix Contact
1713286
PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1713286 |
| Alias/AKA: | SMKDS-3/-6-5-08 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | PC Terminal Block |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | 5.08 mm |
| Number of Circuits: | 6 |
| Maximum Voltage Rating: | 400 V |
| Maximum Current Rating: | 24 A |
| Wire Size: | 12-24 AWG |