- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1713231
1713231
Phoenix Contact
Conn Terminal Block 3 POS 5mm Solder 24A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 3 POS 5mm Solder 24A
Search Keywords: 1713231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1713231
-
Alias/AKA:SMKDS-3/-3-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:24 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
50
$3.18
100
$2.98
250
$2.81
500
$2.66
1,000
$2.62
2,500
$2.56
5,000
$2.52
7,500 +
$2.48
Click for Quote
Log in
to unlock special pricing