- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1713226
1713226
Phoenix Contact
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 232 A - connection direction of the conductor to plug-in direction: -90 ° - width: 25 mm - color: gray
Search Keywords: 1713226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1713226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$68.38
5
$64.23
10
$60.56
30
$56.53
50
$55.68
100
$54.84
250 +
$52.99
Click for Quote
Log in
to unlock special pricing