- Home ›
- All Products›
- 1713225
1713225
Phoenix Contact
Panel feed-through terminal block - Screw connection with tension sleeve - number of positions: 1 - load current: 232 A - conn ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through terminal block - Screw connection with tension sleeve - number of positions: 1 - load current: 232 A - connection direction of the conductor to plug-in direction: 0 ° - width: 25 mm - color: gray. Outer terminal half with screw flange
Search Keywords: 1713225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1713225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$64.37
5
$60.47
10
$57.01
30
$53.21
50
$52.41
100
$51.63
250 +
$50.85
Click for Quote
Log in
to unlock special pricing