Image is representational - see mfr. specs

Conn PC Terminal Block 6 POS 3.5mm Solder Thru-Hole 8A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn PC Terminal Block 6 POS 3.5mm Solder Thru-Hole 8A
Search Keywords: 1713075
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1713075
  • Alias/AKA:
    PTSA-1-5/-6-3-5-F-MIX-NZ08
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    PC Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    3.5 mm
  • Number of Circuits:
    6
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    8 A
  • Wire Size:
    16-24 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 7/27/26
Backorder
Price (USD)
Qty
Unit Price
100
$1.50
300
$1.46
500
$1.43
1,000
$1.32
2,500
$1.30
5,000
$1.27
7,500
$1.25
10,000 +
$1.23
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!