- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1713059
1713059
Phoenix Contact
Conn PC Terminal Block F 7 POS 3.5mm 8A Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block F 7 POS 3.5mm 8A Cardboard
Search Keywords: 1713059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1713059
-
Alias/AKA:PTSA-1-5/-7-3-5-F-MIX-NZ06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Type:PC Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.5 mm
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:8 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$2.03
140
$1.69
280
$1.60
560
$1.53
1,120
$1.49
2,520
$1.45
5,040
$1.43
7,560 +
$1.41
Click for Quote
Log in
to unlock special pricing