Image is representational - see mfr. specs

Conn PC Terminal Block 9 POS 3.5mm Solder Thru-Hole 8A

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Conn PC Terminal Block 9 POS 3.5mm Solder Thru-Hole 8A
Search Keywords: 1713033
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Phoenix Contact
  • Parça Numarası:
    1713033
  • Alias/AKA:
    PTSA 1 5/ 9-3 5-F MIX NZ04
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    PC Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    3.5 mm
  • Number of Circuits:
    9
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    8 A
  • Wire Size:
    16-24 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
100
çoklu:
100
28 Weeks Gemi olabilir 12.16.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
100
$2.00
300
$1.88
500
$1.81
1.000
$1.76
2.500
$1.71
5.000
$1.69
7.500
$1.66
10.000 +
$1.64
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!