Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1713017

Conn Spring Cage 2 POS 3.5mm Solder Thru-Hole 8A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Spring Cage 2 POS 3.5mm Solder Thru-Hole 8A
Search Keywords: 1713017
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1713017
Alias/AKA: PTSA15235FRDWHNZ02
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Spring Cage
Mounting: Through Hole
Termination Method: Solder
Pitch: 3.5 mm
Number of Circuits: 2
Maximum Voltage Rating: 250 V
Maximum Current Rating: 8 A
Wire Size: 16-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1713017 RoHS compliant?
Yes, 1713017 is RoHS compliant.
What is the lead time for 1713017?
The standard lead time for 1713017 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.4333
500
$0.4136
1,000
$0.4075
2,500
$0.3740
5,000
$0.3640
7,500
$0.3631
10,000
$0.3545
15,000 +
$0.3537
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!