- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1712720
1712720
Phoenix Contact
Conn PC Terminal Block F 7 POS 3.5mm 8A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block F 7 POS 3.5mm 8A
Search Keywords: 1712720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1712720
-
Alias/AKA:PTSA-1-5/-7-3-5-MIX-NZ-330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Type:PC Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.5 mm
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:8 A
-
Wire Size:16-20 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
140
Order Increment:
140
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
140
$1.33
280
$1.31
560
$1.29
1,120
$1.19
2,520
$1.17
5,040
$1.14
7,560
$1.12
10,080 +
$1.11
Click for Quote
Log in
to unlock special pricing