- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1712487
1712487
Phoenix Contact
Conn Terminal Block F 7 POS 5mm 6A
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 7 POS 5mm 6A
Search Keywords: 1712487
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1712487
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:N/A
-
Pitch:5 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:6 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
50
$2.9564
100
$2.7773
250
$2.6186
500
$2.4770
1,000
$2.4399
2,500
$2.3805
5,000
$2.3448
7,500 +
$2.3096
Click for Quote
Log in
to unlock special pricing