- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1712458
1712458
Phoenix Contact
Conn Spring Cage F 4 POS 3.5mm ST Cable Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Spring Cage F 4 POS 3.5mm ST Cable Mount 12A
Search Keywords: 1712458
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1712458
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Spring Cage
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:200 V
-
Maximum Current Rating:12 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$7.22
25
$6.40
100
$5.67
250
$5.36
500
$5.28
1,000
$5.16
2,500
$5.08
5,000 +
$5.00
Click for Quote
Log in
to unlock special pricing