- Home ›
- All Products›
- 1712348
1712348
Phoenix Contact
Conn Terminal Block F 4 POS 5.08mm Screw ST Cable Mount 12A Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 4 POS 5.08mm Screw ST Cable Mount 12A Cardboard
Search Keywords: 1712348
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1712348
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$9.12
25
$8.14
50
$7.56
100
$7.25
250
$7.05
500
$6.87
1,000 +
$6.77
Click for Quote
Log in
to unlock special pricing