- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1712203
1712203
Phoenix Contact
Conn PC Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 24A Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 24A Cardboard
Search Keywords: 1712203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1712203
-
Alias/AKA:MKDS-3/-2-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:24 A
-
Wire Size:12-24 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
50
$1.85
250
$1.63
500
$1.57
1,000
$1.53
2,500
$1.49
5,000
$1.46
7,500
$1.44
10,000 +
$1.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments