- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1712089
1712089
Phoenix Contact
Conn Spring Cage 4 POS 5mm Solder Thru-Hole 16A
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2026
Certificate of Compliance Guarantee
Description
+
Conn Spring Cage 4 POS 5mm Solder Thru-Hole 16A
Search Keywords: 1712089
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1712089
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:16 A
-
Wire Size:14-24 AWG
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
50
$2.1452
100
$2.0151
250
$1.9000
500
$1.8219
1,000
$1.7733
2,500
$1.7273
5,000
$1.7014
7,500 +
$1.6758
Click for Quote
Log in
to unlock special pricing