- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1711946
1711946
Phoenix Contact
Conn Spring Cage Terminal Block 8 POS 3.5mm Solder Thru-Hole 8A
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2026
Certificate of Compliance Guarantee
Description
+
Conn Spring Cage Terminal Block 8 POS 3.5mm Solder Thru-Hole 8A
Search Keywords: 1711946
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1711946
-
Alias/AKA:PTSA-1-5/-8-3-5-Z-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Spring Cage Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:8 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$1.56
250
$1.30
500
$1.28
1,000
$1.16
2,500
$1.14
5,000
$1.12
7,500
$1.10
10,000 +
$1.08
Click for Quote
Log in
to unlock special pricing