- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1711666
1711666
Phoenix Contact
Conn PC Terminal Block 8 POS 3.5mm Solder Thru-Hole 8A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block 8 POS 3.5mm Solder Thru-Hole 8A
Search Keywords: 1711666
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1711666
-
Alias/AKA:PTSA-1-5/-8-3-5-MIX-NZ-325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:8 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,337
can ship
Minimum Order Quantity:
120
Order Increment:
120
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
120
$0.830
360
$0.817
600
$0.805
1,080
$0.739
2,520
$0.719
5,040
$0.701
7,560
$0.690
10,080 +
$0.680
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments