- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1711585
1711585
Phoenix Contact
Conn PC Terminal Block 3 POS 3.5mm Solder Thru-Hole 8A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block 3 POS 3.5mm Solder Thru-Hole 8A
Search Keywords: 1711585
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1711585
-
Alias/AKA:PTSA15335ZMIXNZ241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:2 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
300
$0.3405
1,200
$0.3201
2,700
$0.2938
5,100
$0.2860
7,500
$0.2817
10,200
$0.2775
15,000
$0.2733
25,200 +
$0.2692
Click for Quote
Log in
to unlock special pricing