- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1711572
1711572
Phoenix Contact
Conn Terminal Block 3 POS 3.5mm Solder 8A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 3 POS 3.5mm Solder 8A
Search Keywords: 1711572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1711572
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:8 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$0.5365
500
$0.5121
1,000
$0.5044
2,500
$0.4568
5,000
$0.4499
7,500
$0.4390
10,000
$0.4324
15,000 +
$0.4259
Click for Quote
Log in
to unlock special pricing