Image is representational - see mfr. specs

Conn Terminal Block 3 POS 3.5mm Solder 8A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block 3 POS 3.5mm Solder 8A
Search Keywords: 1711569
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1711569
  • Alias/AKA:
    PTSA15335ZIMIXNZ236
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Type:
    Terminal Block
  • Mounting:
    N/A
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    3.5 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    400 V
  • Maximum Current Rating:
    8 A
  • Wire Size:
    16-24 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,338 can ship
Minimum Order Quantity:
300
Order Increment:
300
13 Weeks can ship 9/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
300
$0.5614
600
$0.5529
1,200
$0.5446
2,700
$0.4940
5,100
$0.4866
7,500
$0.4793
10,200
$0.4721
15,000 +
$0.4650
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!