- ホーム ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1711381
1711381
Phoenix Contact
PCB connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 3 ...
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
PCB connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 3 - pitch: 10.16 mm - connection method: Push-in spring connection - color: green - contact surface: Silver
Search Keywords: 1711381
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Phoenix Contact
-
部品番号:1711381
-
Alias/AKA:SPC-16/-3-STF-10-16
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
サプライヤー標準パック:
50 -
Type:Spring Cage
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:10.16 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:76 A
-
Wire Size:4-18 AWG
-
Operating Temperature:N/A
リソース
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
550
即時出荷可能
Minimum Order Quantity:
5
2 Weeks
出荷できます
5/22/26
PRICE (USD)
数量
Unit Price
5
$13.12
25
$12.97
50
$12.84
100
$12.81
250
$12.77
500
$12.74
1,000 +
$12.71
Click for Quote
ログイン
特別価格を解除するには
Tariffs may apply for U.S. shipments