- Home ›
- All Products›
- 1711284
1711284
Phoenix Contact
PCB connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 4 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 4 - pitch: 10.16 mm - connection method: Push-in spring connection - color: green - contact surface: Silver
Search Keywords: 1711284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1711284
-
Alias/AKA:SPC-16/-4-ST-10-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$17.22
25
$15.37
50
$14.27
100
$13.50
250
$13.29
500
$12.97
1,000 +
$12.78
Click for Quote
Log in
to unlock special pricing