- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1711271
1711271
Phoenix Contact
PCB connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 3 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 3 - pitch: 10.16 mm - connection method: Push-in spring connection - color: green - contact surface: Silver
Search Keywords: 1711271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1711271
-
Alias/AKA:SPC-16/-3-ST-10-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$13.35
25
$11.91
50
$11.06
100
$10.46
250
$10.31
500
$10.06
1,000 +
$9.91
Click for Quote
Log in
to unlock special pricing