- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1710961
1710961
Phoenix Contact
Header Solder, Slip-on 5.08mm 12AWG 320V 12A 16 Position | Phoenix Contact 1710961
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Header Solder, Slip-on 5.08mm 12AWG 320V 12A 16 Position | Phoenix Contact 1710961
Search Keywords: 1710961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1710961
-
Alias/AKA:DFK-MSTB-2-5/16-G-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$13.31
5
$13.11
10
$12.90
25
$12.53
50
$12.27
100
$12.09
250 +
$11.91
Click for Quote
Log in
to unlock special pricing