- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1710900
1710900
Phoenix Contact
Conn Wire to Board 16 POS 5mm
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board 16 POS 5mm
Search Keywords: 1710900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1710900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:N/A
-
Gender:N/A
-
Mounting:N/A
-
Pitch:5 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$8.0009
25
$6.6674
50
$6.5674
100
$6.2864
250
$5.8673
500
$5.7793
1,000
$5.6926
2,500 +
$5.5702
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments