- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1710755
1710755
Phoenix Contact
PCB terminal block, Nominal current: 32 A, Nom. voltage: 1000 V, Pitch: 9.52 mm, Number of positions: 2, Connection method: Sc ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 32 A, Nom. voltage: 1000 V, Pitch: 9.52 mm, Number of positions: 2, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 A°, Color: gray
Search Keywords: 1710755
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1710755
-
Alias/AKA:MKDS-5/-2-9-5-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$1.61
250
$1.43
500
$1.37
1,000
$1.33
2,500
$1.30
5,000
$1.28
7,500
$1.26
10,000 +
$1.24
Click for Quote
Log in
to unlock special pricing