- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1710639
1710639
Phoenix Contact
Conn Shrouded Header HDR 3 POS 5mm Solder ST SMD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 3 POS 5mm Solder ST SMD
Search Keywords: 1710639
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1710639
-
Alias/AKA:MSTBVA-2-5/-3-G-YE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
100
$0.900
300
$0.886
500
$0.873
1,000
$0.801
2,500
$0.780
5,000
$0.760
7,500
$0.748
10,000 +
$0.737
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments