- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1710560
1710560
Phoenix Contact
Conn Wire to Board HDR 4 POS 3.81mm Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 4 POS 3.81mm Solder
Search Keywords: 1710560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1710560
-
Alias/AKA:MC-1-5/-4-GF-3-81-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:N/A
-
Gender:HDR
-
Mounting:N/A
-
Pitch:3.81 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
50
$3.22
100
$3.02
250
$2.85
500
$2.70
1,000
$2.66
2,500
$2.59
5,000
$2.55
7,500 +
$2.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments