- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1710515
1710515
Phoenix Contact
PCB terminal block, Nominal current: 16 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 5, Connection method: Screw ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 16 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 5, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 A°, Color: green
Search Keywords: 1710515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1710515
-
Alias/AKA:MKDSN-2-5/-5-BD:1-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$3.47
100
$3.41
250
$3.13
500
$3.05
1,000
$3.00
2,500
$2.93
5,000
$2.89
7,500 +
$2.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments