- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1710317
1710317
Phoenix Contact
Conn Terminal Block F 9 POS 3.81mm Screw RA Panel Mount 8A Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 9 POS 3.81mm Screw RA Panel Mount 8A Cardboard
Search Keywords: 1710317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1710317
-
Alias/AKA:MC-1-5/-9-STF-3-81-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block3837
-
Mounting:Panel Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:3.81 mm
-
Number of Circuits:93829
-
Maximum Voltage Rating:1603826V
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
271
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$11.53
25
$10.29
50
$9.55
100
$9.16
250
$8.92
500
$8.69
1,000 +
$8.56
Click for Quote
Log in
to unlock special pricing