- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1710164
1710164
Phoenix Contact
Conn PC Terminal Blocks M 4 POS 5.08mm Screw 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Blocks M 4 POS 5.08mm Screw 12A
Search Keywords: 1710164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1710164
-
Alias/AKA:IC-2-5/-4-STZ12-5-08-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$8.84
25
$7.37
50
$7.26
100
$6.95
250
$6.48
500
$6.39
1,000
$6.29
2,500 +
$6.15
Click for Quote
Log in
to unlock special pricing