- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1710085
1710085
Phoenix Contact
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - pitch: 6.35 mm - nu ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - pitch: 6.35 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 5.1 mm. The article can be aligned to create different nos. of positions!
Search Keywords: 1710085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1710085
-
Alias/AKA:MKDSV-5/-3-6-35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:6.35 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:630 V
-
Maximum Current Rating:32 A
-
Wire Size:10-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
50
$2.16
100
$2.03
250
$1.92
500
$1.84
1,000
$1.79
2,500
$1.74
5,000
$1.72
7,500 +
$1.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments