Phoenix Contact
1710072
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 1000 V - nominal cross section: 4 mm² - pitch: 9.52 mm - n ...
描述
+
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 1000 V - nominal cross section: 4 mm² - pitch: 9.52 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm. The article can be aligned to create different nos. of positions!
搜索关键词: 1710072
规格
+
-
产品属性属性值 选择属性
-
供应商:Phoenix Contact
-
部件编号:1710072
-
别名/又称:MKDSV-5/-2-9-5
-
计量单位:每 件
-
RoHS:是
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
供应商标准包装:
50 -
类型:PC Terminal Block
-
安装方式:Through Hole
-
公母类型:F
-
端接方式:Solder
-
间距:9.52 mm
-
电路数量:2
-
最大电压额定值:1000 V
-
最大电流额定值:32 A
-
线径:10-24 AWG
-
工作温度:N/A
产品指南
+
常见问题
1710072 是否符合 RoHS 标准?
是的,1710072 符合 RoHS 标准。
1710072 的交货期是多少?
1710072 的标准交货期约为 8 周。有库存的数量由 OnlineComponents.com 发货。