- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1710052
1710052
Phoenix Contact
Pitch spacer - 2.5 mm wide
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pitch spacer - 2.5 mm wide
Search Keywords: 1710052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1710052
-
Alias/AKA:RZ-PTSA-0-5-2-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:2.5 mm
-
Number of Circuits:N/A
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:2 A
-
Wire Size:20-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
400
can ship
Minimum Order Quantity:
250
Order Increment:
50
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
250
$0.0758
2,500
$0.0689
5,000
$0.0679
7,500
$0.0669
25,000
$0.0607
50,000
$0.0598
100,000
$0.0589
150,000 +
$0.0580
Click for Quote
Log in
to unlock special pricing